BC856B-AQ | Diotec Semiconductor
Bipolar junction transistor, PNP, AEC-Q101 qualified, -100 mA, -65 V, SMD, SOT-23, BC856B-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0738 € *
Available: 8,680 pcs.
Available in 4 Days: 117,000 pcs. - if ordered today
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0738 €
100 pcs.
0.0464 €
250 pcs.
0.0274 €
1000 pcs.
0.0190 €
3000 pcs.
0.0155 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD General Purpose Transistor, BC856B-AQ, Diotec
SMD General Purpose PNP Transistor
Features
- AEC-Q101 qualified
Applications
- Signal processing
- Switching
- Amplification
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Version | PNP, AEC-Q101 qualified | |
| Collector current | -100 mA | |
| max.voltage between collector and emitter Vceo | -65 V | |
| max.voltage between collector and base Vcbo | -80 V | |
| Power dissipation | 0.25 W | |
| Transit frequency fTmin | 100 MHz | |
| Frequency | 100 MHz | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412100 |
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Electrical equipment take-back | |