BC846BW-AQ | Diotec Semiconductor
Bipolar junction transistor, NPN, AEC-Q101 qualified, 100 mA, 65 V, SMD, SOT-323, BC846BW-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0762 € *
Available: 2,950 pcs.
Available in 4 Days: 168,000 pcs. - if ordered today
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0762 €
100 pcs.
0.0488 €
250 pcs.
0.0286 €
1000 pcs.
0.0202 €
3000 pcs.
0.0143 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD General Purpose Transistor, BC846BW-AQ, Diotec
SMD General Purpose NPN Transistor
Features
- AEC-Q101 qualified
Applications
- Signal processing
- Switching
- Amplification
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-323 | |
| Version | NPN, AEC-Q101 qualified | |
| Collector current | 100 mA | |
| max.voltage between collector and emitter Vceo | 65 V | |
| max.voltage between collector and base Vcbo | 80 V | |
| Power dissipation | 0.2 W | |
| Transit frequency fTmin | 100 MHz | |
| Frequency | 100 MHz | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85412100 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |