2002-2211/1000-411 | WAGO
Double-decker component terminal block with diode 1N4007, spring-clamp connection, 0.25-4.0 mm², 2 pole, 500 mA, gray, 2002-2211/1000-411
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4978 € *
Available: 11 pcs.
Component terminal block, 2002-2211/1000-411, Wago
Double-level diode terminal block with diode 1N4007 gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double-decker component terminal block with diode 1N4007 | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.25-4.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated current | 500 mA | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 51.7 mm | |
| Width | 5.2 mm | |
| Height | 69.7 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |