7520000000 | Engel

Battery soldering iron B50 Series, Engel 7520000000

Order No.: 08L9322
EAN: 4099891389710
MPN:
7520000000
LÖTER B 50 A
Series: B50
7520000000 Engel Soldering and desoldering irons
Image may differ
Unit Price (€ / pc.)
104.1250 € *
Available: 2 pcs.
Total Price:
104.13 € *
Price list
Quantity
Price per unit*
1 pcs.
104.1250 €
5 pcs.
97.8775 €
15 pcs.
94.1171 €
50 pcs.
89.9521 €
*incl. VAT plus shipping costs
Subject to prior sale

Cordless soldering, type Engel B 50

line-independent, with built-in NiMH accumulator (2.4 V/2.2 Ah), soldering joint lighting, starting lockout, power-on indicator, long-life soldering tip and built-in charge status indicator. Up to 100 solder joints can be produced (350 with continuous soldering) using this practical soldering tool without recharging.

Heating time: 9.0 seconds.

Tip temperature: approx. 350 °C.

Weight: 160 g.

Technical specifications
Filter Property Value
max. operating temperature 350 °C
Version battery soldering iron
Logistics
Property Value
Country of origin DE
Customs tariff number 85151100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes