7511002000 | Engel
Battery soldering iron kit B50 Series, Engel 7511002000
Cordless soldering toolkits, type Engel B 50
line-independent, with built-in NiMH accumulator (2.4 V/2.2 Ah), soldering joint lighting, starting lockout, power-on indicator, long-life soldering tip and built-in charge status indicator. Up to 100 solder joints can be produced (350 with continuous soldering) using this practical soldering tool without recharging.
Heating time: 9.0 seconds.
Tip temperature: approx. 350 °C. The working set consists of a soldering tool, three long-life soldering tips for soldering up to 1.5, 2.5 and 6.0 mm², a soldering tip cover, two lighting fittings, a cleaning sponge, battery charger, screwdriver and a roll of solder.
Weight: 160 g.
| Filter | Property | Value |
|---|---|---|
| Soldering tip series | B50 | |
| max. operating temperature | 350 °C | |
| Version | battery soldering iron kit |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85151100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |