12147AK | APEM
Toggle switch, metal, 2 pole, groping/latching, (On)-Off-(On), 4 A/125 VAC, 30 VDC, silver-plated, 12147AK
Unit Price (€ / pc.)
42.3045 € *
Available: 79 pcs.
Total Price:
42.30 € *
Price list
Quantity
Price per unit*
1 pcs.
42.3045 €
5 pcs.
39.7579 €
15 pcs.
38.2347 €
50 pcs.
36.5568 €
150 pcs.
35.0217 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle switch, 12147AK, APEM
The 12147AK toggle switch is a versatile and reliable option for controlling electrical circuits. With its double pole configuration, it offers enhanced safety and stability. Its standard lever design ensures easy and comfortable operation.
Features
- CECC approved - conforms to MIL specifications
- Robust switch for high specification environments
- Mechanical operation
- Several front panel sealing options
- Several locking lever options
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping/latching | |
| Pin number | 2 pole | |
| Shift position | (On)-Off-(On) | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | solder connection | |
| Design | vertical | |
| contact surface | silver-plated | |
| Breaking capacity | 4 A/125 VAC, 30 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |