22.1007 | Stäubli Electrical Connectors

Laboratory plug, 1 mm, 30 V, 60 V

Order No.: 08F150
EAN: 4099889687552
MPN:
22.1007
LS1-S
22.1007 Stäubli Electrical Connectors Pins Image 1
22.1007 Stäubli Electrical Connectors Pins Image 2
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 8,582 pcs.
Available in 7 Days: 98,900 pcs. - if ordered today
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5712 €
100 pcs.
0.4998 €
500 pcs.
0.4522 €
1000 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 22.1007, Stäubli Electrical Connectors

Rigid plug pin with brass solder terminal, gold-plated: Rated voltage: 30 VAC/60 VDC. Rated current: max. 6.0 A. Rated cross-section: 0.25 mm². Cable diameter: up to 1.7 mm.

Type: LS1-S, plug pin.

Technical specifications
Filter Property Value
Pin diameter 1 mm
Press-in shaft round
Length 7 mm
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Substance description Lead
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15