FN 2211 HV-400-99-C27-R99 | Schaffner
DC EMI filter, 400 A, 1500 V (DC), 14 W, FN 2211 HV-400-99-C27-R99
Order No.: 08D0488
EAN: 4099889063158
MPN:
FN 2211 HV-400-99-C27-R99
DC EMI Filter 1500VDC,400A FN2211HV-400-99-C27-R99
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
520.4584 € *
Standard delivery time from the manufacturer is: On Request
DC EMI Filter, FN 2211 HV-400-99-C27-R99, Schaffner
The DC filter is a compact dedicated high current DC filter for PV inverters and therefore fits perfectly to most modern PV inverter generations. Furthermore, the filter can be configured very flexibly to meet customer-specific application requirements.
Features
- Reduces conducted emissions towards the solar panel
- Reduces the probability of EMI radiation off the solar panel
Applications
- DC motor drives
- DC charger installations
- Energy/battery storage systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC filter | |
| Rated voltage (DC) | 1500 V | |
| Rated current | 400 A | |
| Power | 14 W | |
| ohmic resistance | 10 MΩ | |
| With fuse | No | |
| integrated switch | No | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Original Packaging | Carton with 1 piece |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |