105670 | EMZ Elektro-Marketing-Zentrale
Outlet strip, 6-way, 1.5 m, 16 A, black, 105670
Order No.: 07L9713
EAN: 4013848100463
MPN:
105670
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.8087 € *
Available: 10 pcs.
Total Price:
31.81 € *
Price list
Quantity
Price per unit*
1 pcs.
31.8087 €
5 pcs.
29.8809 €
10 pcs.
27.9531 €
25 pcs.
26.0253 €
50 pcs.
24.0975 €
*incl. VAT plus shipping costs
Subject to prior sale
Outlet strip with flat plug, 105670, EMZ Elektro-Marketing-Zentrale
This is a flat plug featuring an earthing contact, designed to be non-rewireable. It is equipped with a H05VV-F 3G1.5 mm² cable and includes a six-way socket with swich and child protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 1.5 m | |
| Number of sockets | 6 | |
| Master-Slave | No | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Colour | black | |
| Material | PC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |