PTE310BTVPRG1 | Brother
Labelling machine, 180 x 128 dpi, Brother PTE310BTVPRG1
Labelling device, PTE310BTVPRG1, Brother
The PTE310BTVPRG1 is a Pro labelling machine with integrated bluetooth, carry case and 1 x TZe-tape. Ensure durable, long-life identification of electrical installations, including danger/warning signs, solar panels and AV equipment, cables and wires. Print labels in standalone mode using the built-in QWERTY keyboard, large display and specialist labelling functions. Integrated Bluetooth offers the flexibility to connect to a PC, smartphone or tablet and print labels that comply with all industry standards and regulations.
Features
- Built-in specialist labelling functions and industry symbols
- Industrial strength cutter with cut pause to reduce waste
- Print labels from a PC, smartphone or tablet via USB and Bluetooth connectivity
- Large backlit graphic display to preview labels before printing
Scope of delivery
- Labeling device
- Li-ion battery
- USB type C cable 1 m, black
- 1x18 mm black on yellow extra-strong adhesive writing tape
- Wrist strap
- Carrying case
| Filter | Property | Value |
|---|---|---|
| Product type | labelling machine | |
| Resolution | 180 x 128 dpi | |
| Length | 236 mm | |
| Width | 135 mm | |
| Height | 70 mm |
| Property | Value |
|---|---|
| Customs tariff number | 84433210 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |