E25101 | Daylight
Magnifying Lamp ESD iQ Daylight & UV
Unit Price (€ / pc.)
558.11 € *
Available: 16 pcs.
Total Price:
558.11 € *
Price list
Quantity
Price per unit*
1 pcs.
558.11 €
3 pcs.
502.18 €
6 pcs.
451.01 €
*incl. VAT plus shipping costs
Subject to prior sale
The iQ ESD™ is a 100% ESD-safe illuminated magnifier, independently certified for use in EPA (Electrostatic Protected Areas) to IEC 61340-5-1 & ANSI/ESD 20:20. A fantastic 2-in-1 light source, powerful Daylight 6,000K LEDs ensure clarity and shadow-free illumination while UV-A (365nm) LEDs are ideal for conformal coating inspection as well as thorough checking of soldered joints, welds and any other mechanical stress areas. With 2 brightness levels to suit your tasks, joints that hold any position and a large 17.5cm lens, the iQ ESD™ is the ultimate2-in-1 ESD-safe illuminated magnifier.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Dioptrys | 12 dpt | |
| Power | 12 W | |
| ESD protection | Yes | |
| Colour temperature | 6000 K | |
| Weight | 3.8 kg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94052190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |