98 67 10 | Knipex
Insulating Mat from rubber, 98 67 10
Order No.: 07L310
EAN: 4003773026617
MPN:
98 67 10
986710
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
198.7895 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
198.79 € *
Price list
Quantity
Price per unit*
1 pcs.
198.7895 €
3 pcs.
178.9165 €
*incl. VAT plus shipping costs
Subject to prior sale
For added protection when working live or close to live parts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cloth | |
| Version | rubber | |
| Colour | orange | |
| Length | 1000 mm | |
| Width | 1000 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Electrical equipment take-back | |