15113 | Eschenbach
Pocket magnifying glass with illumination, 3.5 1, 10
Order No.: 07L2943
EAN: 4048347280149
MPN:
15113
mobilux LED,10dpt, 3,5X, 75x50
Unit Price (€ / pc.)
90.0235 € *
Available: 3 pcs.
Total Price:
90.02 € *
Price list
Quantity
Price per unit*
1 pcs.
90.0235 €
5 pcs.
84.6209 €
15 pcs.
81.3841 €
50 pcs.
77.7784 €
150 pcs.
74.5416 €
*incl. VAT plus shipping costs
Subject to prior sale
Pocket magnifiers with illumination, type Eschenbach mobilux LED.
With SMD LED and collimation lens, voltage control via step-up converter increased brightness and constant lighting. Add-on-on filter (for 2 different light hues). Supplied with 2 x AA batteries, pouch with belt loop.
Pocket magnifying glasses with illumination, type 15113.
Technical attributes (type, diopter, magnification factor, lens size): 15113, 10 dpt, factor 3.5, 75 x 50 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hand magnifier | |
| diameter | 50 mm | |
| Suitable for | Mobilux series | |
| Weight | 49 g | |
| Magnification | 4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90138080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |