BMP61-QWERTZ-EU | Brady
Label printer, 300 dpi, Brady BMP61-QWERTZ-EU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
923.9398 € *
Standard delivery time from the manufacturer is: On Request
The BMP™61 Label Printer matches your own performance. It is your trusted identification companion of choice, all day, every day, for years to come. It features multiple user interfaces, touchscreen capabilities and a variety of ways to connect, manage and save your data. It prints continuous, die cut labels and bulk rolls up to 50.8mm extremely fast. Also customs. This printer comes with a free Brady WorkStation Basic Design Software Suite, enabling you to immediately start designing professional labels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label printer | |
| Resolution | 300 dpi | |
| Power supply | AC adapter, rechargeable battery | |
| Length | 328.42 mm | |
| Width | 107.19 mm | |
| Height | 106.42 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |