3001.06 | Martor
Cutting mat, L 870 mm, 3001.06
Order No.: 07L1331
EAN: 4002632800733
MPN:
3001.06
SCHNEIDMATTE
Unit Price (€ / pc.)
66.9494 € *
Available: 5 pcs.
Total Price:
66.95 € *
Price list
Quantity
Price per unit*
1 pcs.
66.9494 €
5 pcs.
62.9391 €
15 pcs.
60.5115 €
50 pcs.
57.8459 €
150 pcs.
55.4302 €
*incl. VAT plus shipping costs
Subject to prior sale
Cutting mat, 300106, Martor
Cut without damaging the substrate? No problem. For paper, cardboard, foil, etc. it is best to lay a high-quality MARTOR cutting mat underneath. It consists of three layers: a solid core and two resistant outer surfaces. This way it can easily handle even heavy cuts. The cutting mat always remains smooth and allows you to continue working cleanly. Also helpful: the grid imprint in cm and inches.
Technical Data
- Accessory type: Cutting mat
- Suitable for: Paper, Cardboard, Foil
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting mat | |
| Length | 870 mm | |
| Width | 620 mm | |
| Handle Material | plastic | |
| Weight | 2200 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |