3532A | Vogt
Uninsulated ring cable lug, 4.0-6.0 mm², AWG 12 to 10, 5.3 mm, M5, metal, 3532A
Order No.: 07F996
EAN: 4099889588736
MPN:
3532A
Unit Price (€ / pc.)
0.3927 € *
Available: 10,293 pcs.
Total Price:
9.82 € *
Price list
Quantity
Price per unit*
25 pcs.
0.3927 €
100 pcs.
0.3570 €
500 pcs.
0.3332 €
1000 pcs.
0.2999 €
5000 pcs.
0.2582 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lugs, ring tongue, not insulated, type Vogt 34../35.
To DIN 46234. With crimp connection
For rated cross-section 4.0 to 6.0 mm², type 35.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 4.0-6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46234 | |
| Material | electrolytic copper | |
| Hole diameter | 5.3 mm | |
| Thread size | M5 | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |