3519A | Vogt
Uninsulated ring cable lug, 1.5-2.5 mm², AWG 16 to 14, 4.3 mm, M4, metal, 3519A
Order No.: 07F988
EAN: 4099889588699
MPN:
3519A
Unit Price (€ / pc.)
0.2428 € *
Available: 18,325 pcs.
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2428 €
100 pcs.
0.2130 €
500 pcs.
0.1975 €
1000 pcs.
0.1773 €
5000 pcs.
0.1571 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lugs, ring tongue, not insulated, type Vogt 34../35.
To DIN 46234. With crimp connection
For rated cross-section 1.5 to 2.5 mm², type 35.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46234 | |
| Material | electrolytic copper | |
| Hole diameter | 4.3 mm | |
| Thread size | M4 | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |