2R10MS | Klauke
Uninsulated tube cable lug, 10 mm², AWG 8, 10.5 mm, M10, metal, 2R10MS
Order No.: 07F9768
EAN: 4012078466042
MPN:
2R10MS
Unit Price (€ / pc.)
0.7497 € *
Available: 102 pcs.
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.6783 €
50 pcs.
0.6426 €
100 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale
Tubular cable lug, 2R10MS, Klauke
Tubular cable lug with inspection hole, bolt size: M10, nominal cross-section: 10 mm², material: copper, tin-plated, hole diameter: 10.5 mm, approvals: cULus.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 10 mm² | |
| AWG cross-section | AWG 8 | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| Hole diameter | 10.5 mm | |
| Thread size | M10 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |