1R6MS | Klauke
Uninsulated tube cable lug, 6.0 mm², AWG 10, 6.5 mm, M6, metal, 1R6MS
Order No.: 07F9742
EAN: 4012078466028
MPN:
1R6MS
Unit Price (€ / pc.)
0.5593 € *
Available: 90 pcs.
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
5 pcs.
0.5593 €
10 pcs.
0.4998 €
50 pcs.
0.4760 €
100 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Tubular cable lug, 1R6MS, Klauke
Tubular cable lug with inspection hole, bolt size: M6, nominal cross-section: 6.0 mm², material: copper, tin-plated, hole diameter: 6.5 mm, approvals: cULus.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 6.0 mm² | |
| AWG cross-section | AWG 10 | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| Hole diameter | 6.5 mm | |
| Thread size | M6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |