3625A | Vogt
Insulated ring cable lug, 1.5-2.5 mm², AWG 16 to 14, 3.2 mm, M3, blue, 3625A
Order No.: 07F9614
EAN: 4099889588347
MPN:
3625A
Unit Price (€ / pc.)
0.2880 € *
Next delivery: 211 pcs. on 2026-08-26
Total Price:
7.20 € *
Price list
Quantity
Price per unit*
25 pcs.
0.2880 €
100 pcs.
0.2499 €
250 pcs.
0.2202 €
500 pcs.
0.1892 €
1000 pcs.
0.1773 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lugs, insulated, type Vogt 3.
Made of tinned electrolytic copper, with crimp connection
Rated cross-section 1.5 to 2.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | blue | |
| Nominal size according to DIN | DIN 46237 | |
| Material | electrolytic copper | |
| Material Insulation | PA | |
| Hole diameter | 3.2 mm | |
| Thread size | M3 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85389091 |
| Original Packaging | Bag with 250 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |