1365E.61 | Vogt

Plug pin 1.3 mm for PCBs, 15.9 mm long, silver-plated

Order No.: 07F830
EAN: 4099889687460
MPN:
1365E.61
1365E.61 Vogt Pins
Image may differ
Unit Price (€ / pc.)
0.0750 € *
Available: 18,694 pcs.
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0750 €
500 pcs.
0.0643 €
1000 pcs.
0.0559 €
5000 pcs.
0.0476 €
10000 pcs.
0.0428 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug pin, 1365E.61, Vogt

Plug pin 1.3 mm for PCBs, with square press-fit shaft, Brass silver-plated.

Technical specifications
Filter Property Value
Pin diameter 1.3 mm
Press-in shaft square
Length 15.9 mm
contact surface silver-plated
Logistics
Property Value
Original Packaging Bag with 1,000 pieces
Customs tariff number 85389091
Country of origin CH
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15