1364G.68 | Vogt

Plug pin 1.0 mm for PCBs, 11 mm long, tin-plated

Order No.: 07F816
EAN: 4099889687330
MPN:
1364G.68
1364G.68 Vogt Pins
Image may differ
Unit Price (€ / pc.)
0.0488 € *
Available: 11,499 pcs.
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0488 €
500 pcs.
0.0428 €
1000 pcs.
0.0369 €
5000 pcs.
0.0321 €
10000 pcs.
0.0298 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug pin, 1364G.68, Vogt

Plug pin 1.0 mm for PCBs, with square press-fit shaft, Brass tin-plated.

Technical specifications
Filter Property Value
Pin diameter 1 mm
Press-in shaft square
Length 11 mm
contact surface tin-plated
Logistics
Property Value
Original Packaging Bag with 500 pieces
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15