1364G.61 | Vogt
Plug pin 1.0 mm for PCBs, 11 mm long, silver-plated, 1364G.61
Order No.: 07F810
EAN: 4099889687309
MPN:
1364G.61
Unit Price (€ / pc.)
0.0547 € *
Available: 8,030 pcs.
Next delivery: 15,000 pcs. on 2026-12-16
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0547 €
500 pcs.
0.0476 €
1000 pcs.
0.0428 €
5000 pcs.
0.0369 €
10000 pcs.
0.0333 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug pin, 1364G.61, Vogt
Plug pin 1.0 mm for PCBs, with square press-fit shaft, Brass silver-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin diameter | 1 mm | |
| Press-in shaft | square | |
| Length | 11 mm | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |