1364C.68 | Vogt

Plug pin 1.0 mm for PCBs, 10.8 mm long, tin-plated

Order No.: 07F800
EAN: 4099889687231
MPN:
1364C.68
1364C.68 Vogt Pins
Image may differ
Unit Price (€ / pc.)
0.0345 € *
Available: 2,340 pcs.
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0345 €
500 pcs.
0.0309 €
1000 pcs.
0.0286 €
5000 pcs.
0.0238 €
10000 pcs.
0.0226 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug pin, 1364C.68, Vogt

Plug pin 1.0 mm for PCBs, with square press-fit shaft, Brass tin-plated

Technical specifications
Filter Property Value
Pin diameter 1 mm
Press-in shaft square
Length 10.8 mm
contact surface tin-plated
Logistics
Property Value
Original Packaging Bag with 1,000 pieces
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15