01050022007 | SES-Sterling

Insulating grommet for 4.8 mm, PVC, red, 01050022007

Order No.: 07F388
EAN: 3597470001301
MPN:
01050022007
B-4 PVC RD
Series: PLIO-PVC
01050022007 SES-Sterling Insulating Sleeves Image 1
01050022007 SES-Sterling Insulating Sleeves Image 2
Image may differ
Unit Price (€ / pc.)
0.1547 € *
Available: 1,312 pcs.
Available in 7 Days: 21,000 pcs. - if ordered today
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1547 €
50 pcs.
0.1416 €
100 pcs.
0.1285 €
500 pcs.
0.1154 €
1000 pcs.
0.1023 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulating housing, 01050022007, SES-Sterling

For cables with up to 3.2 mm outer diameter made of soft PVC.

Technical specifications
Filter Property Value
For Plug 4.8 mm
Material PVC
Colour red
Length 21 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes