01050007007 | SES-Sterling
Insulating grommet for 2.8 mm, PVC, red, 01050007007
Unit Price (€ / pc.)
0.1249 € *
Available: 413 pcs.
Available in 7 Days: 29,500 pcs. - if ordered today
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1249 €
50 pcs.
0.1142 €
100 pcs.
0.1035 €
500 pcs.
0.0928 €
1000 pcs.
0.0833 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating housing, 01050007007, SES-Sterling
For cables with up to 2.8 mm outer diameter made of soft PVC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 2.8 mm | |
| Material | PVC | |
| Colour | red | |
| Length | 19 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |