2R6 | Klauke
Uninsulated tube cable lug, 10 mm², 6.4 mm, M6, metal, 2R6
Order No.: 07F2066
EAN: 4012078001977
MPN:
2R6
Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5593 €
50 pcs.
0.5355 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale
Tubular cable lug, 2R6, Klauke
Tubular cable lug, made from copper, suitable for multi-standard round conductors, ideal cable lug for control cabinet construction.
Features
- Annealed material optimises material and crimping properties
- Tin-plated to protect against corrosion
- Ideal cable lug for control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 10 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| Hole diameter | 6.4 mm | |
| Thread size | M6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |