13431 | Schneider Electric

Small distributor, Mureva, Mini Mureva, 19", 1x12 HP, (H x W x D) 280 x 340 x 160 mm, IP65/IK09, polymer, light gray, 13431

Order No.: 06P7952
EAN: 3303430134312
MPN:
13431
13431 Schneider Electric Switch Cabinets, server cabinets Image 1
13431 Schneider Electric Switch Cabinets, server cabinets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
86.0846 € *
Available: 1 pcs.
Available in 3 Days: 94 pcs. - if ordered today
Total Price:
86.08 € *
Price list
Quantity
Price per unit*
1 pcs.
86.0846 €
3 pcs.
82.6455 €
5 pcs.
79.4563 €
*incl. VAT plus shipping costs
Subject to prior sale

Mini distribution board, 13431, Schneider Electric

This Kaedra weatherproof versatile enclosure up to 12 modules in 1 row comes with reversible transparent cover. This enclosure is dedicated to indoor or outdoor waterproof installation. The dimensions of the box are (W) 340 mm x (H) 280 mm x (D) 160 mm. The rated current is 63 A, according to EN 60439-1 the complete insulation is Class 2. The degree of protection is IP65 and IK09. The color of the enclosure is light grey (RAL 7035). The operating temperature are between -25°C to 60°C. Empty, this enclosure is compliant with IEC 60670. Equipped switchboards, this enclosure is compliant with IEC 60493-3.

Technical specifications
Filter Property Value
Product type small distributor
Version 19", 1x12 HP
Height 280 mm
Width 340 mm
Depth 160 mm
Material polymer
Colour light gray
Degree of protection (IP) IP65/IK09
Logistics
Property Value
Country of origin IT
Customs tariff number 85381000
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15