AK-CH-03BK | Akyga
USB charger 1A AK-CH-03BK60151000
Order No.: 06N7870
EAN: 5901720130976
MPN:
AK-CH-03BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3181 € *
Available: 11 pcs.
Total Price:
8.32 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3181 €
10 pcs.
7.4970 €
20 pcs.
6.7473 €
*incl. VAT plus shipping costs
Subject to prior sale
USB charger, AK-CH-03BK, Akyga
The AK-CH-03BK is an universal basic 5W USB charger for quick charging of smartphones, tablets, navigations, bluetooth headsets, powerbanks and all other accessories and devices that can be charged by USB port. This product is made of durable black ABS material with compact dimensions that ensure usage comfort and easy storage.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | USB charger | |
| Site (1) | EURO plug | |
| Site (2) | USB-A socket | |
| Ports | 1 | |
| Power supply | 0.5 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |