BE-8020 | BAHCO

Screwdriver, 3 mm, slotted, BL 60 mm, L 163 mm, BE-8020

Order No.: 06L3904
EAN: 7314150010639
MPN:
BE-8020
Series: BE-ERGO
BE-8020 BAHCO Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.2356 € *
Available: 5 pcs.
Available in 5 Days: 3,055 pcs. - if ordered today
Total Price:
6.24 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2356 €
10 pcs.
5.4740 €
*incl. VAT plus shipping costs
Subject to prior sale

Screwdrivers, type BAHCO BE-.

With blank or insulated blade compliant with VDE 1000 V, tip compliant with DIN 5264-A, ISO 2380-1. The ergonomic handle insures stability, effortless torque transfer, careful and exhaustion-free operation and easy access to the respectively required blade due also to appropriate color symbols on the blade end; Blade: vanadium-extra, fine ground, chrome finished, completely hardened over the length, with burnished tip. Handle: polypropylene and thermoplastic elastomer, ergonomic, rounded, with fine structured finish.

Technical attributes (type, blade width (BW), blade thickness (BT), blade length (BL), length overall (L), blade version): BE-8020, BW 3.0, BT 0.5, BL 60, L 182 mm, bright

Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size 3 mm
Blade length 60 mm
Peak type slotted
Length 163 mm
Logistics
Property Value
Country of origin ES
Customs tariff number 82054000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant