N3511B005 | APEM
Sealing cap, (W x H) 17 x 23 mm, white, for toggle switch, N3511B005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2245 € *
Standard delivery time from the manufacturer is: On Request
Corresponding sealing cap, type U1031
type: U1031-7
Screw-on mechanism, nickel-plated hex nut and colored silicon cap.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing cap | |
| Width | 17 mm | |
| Height | 23 mm | |
| Colour | white | |
| Suitable for | toggle switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |