N35111005 | APEM
Sealing cap, (W x H) 17 x 23 mm, black, for toggle switch, N35111005
Unit Price (€ / pc.)
3.4391 € *
Available: 154 pcs.
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.0464 €
100 pcs.
2.6537 €
250 pcs.
2.5704 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding sealing cap, type U1031
type: U1031
Screw-on mechanism, nickel-plated hex nut and black silicon cap.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing cap | |
| Width | 17 mm | |
| Height | 23 mm | |
| Colour | black | |
| Suitable for | toggle switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |