45344 | Goobay
USA/Japan mains adapter to Euro plug, black, 45344
Mains adapter, 45344, Goobay
The 45344 is a mains adapter with compact, lightweight travel plug for operating or charging electrical devices with a Europlug abroad. Travel adapter allows for connecting household appliances with Europlugs to the mains in the USA and Japan. The European plug adapter is the perfect holiday companion for using your own devices while travelling worldwide.
Plastic plates in front of the contact openings of the socket provide increased protection against accidental contact. Adapter does not convert voltage from the local mains and must only be connected to devices with suitable input voltage.
| Filter | Property | Value |
|---|---|---|
| Product type | adapter plug | |
| Country code | North America/Japan – Europe | |
| Connection (1) | 1 x plug type A | |
| Connection (2) | 1 x socket type C | |
| Colour | black | |
| Nominal power | 16 A/230 V |
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bulk with 1 piece |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |