13620 | Mennekes
CEE plug, 3 pole, 16 A/230 V, gray/blue, 6 h, IP67/IP69, 13620
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.4031 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
93.40 € *
Price list
Quantity
Price per unit*
1 pcs.
93.4031 €
2 pcs.
90.8089 €
5 pcs.
88.3456 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug PowerTOP Xtra S, 13620, Mennekes
Robust technology for harsh environmental conditions - the PowerTOP Xtra plug impresses with its proven success factors: ergonomic design, ease of installation, safe and uncomplicated connection. The plugs in the PowerTOP Xtra family fulfil protection class IP67 / IP69 and are therefore not only protected against temporary submersion, but also against high pressure cleaning.
Features
- Screw connection technology ErgoCONTACT
- Ergonomic enclosure design with nubbed grip zones
- Rubberised cable gland with sealing
- Rubberised bayonet ring
- Sealed against dust, temporary submersion and high pressure cleaning
- Strain relief and protection against kinking
- Thread lock and safety slide
- Area for self-adhesive labels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 3 pole | |
| Nominal power | 16 A/230 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 1.0-2.5 mm² | |
| Colour | gray/blue | |
| Degree of protection (IP) | IP67/IP69 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |