9142 | Mennekes
CEE wall socket, 5 pole, 16 A/400 V, 6 h, IP67, 9142
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
202.3357 € *
Standard delivery time from the manufacturer is: 4 Weeks
Wall mounted socket, 9142, Mennekes
The waterproof and dustproof CEE wall mounted socket for use in harsh environmental conditions suitable for through wiring.
Features
- Screwless spring terminals
- Highly resistant to chemicals
- With 2 external fixing points
- Sockets are designed for adding an auxiliary contact switch
- Enclosure base can be turned 180°
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall socket | |
| Pin number | 5 pole | |
| Nominal power | 16 A/400 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | spring-clamp connection | |
| Cable cross-section | 1.5-4.0 mm² | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |