1651 | Mennekes
Double box TwinCONTACT, 32A5p400V, IP44
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
182.9982 € *
Standard delivery time from the manufacturer is: 3 Weeks
Double Box, 1651, Mennekes
Screwless spring terminal double Box with TwinCONTACT and fuse holder, max. 10 A. CEE and sockets SCHUKO in one enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power distributor | |
| Version | german schuko-style and CEE | |
| Pin number | 5 pole | |
| Nominal power | 32 A/400 V | |
| Connection | spring-clamp connection | |
| Cable cross-section | 2.5-10 mm² | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |