4320 | Mennekes
Cepex AP empty housing, light gray, IP44, 4320
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.8172 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cepex enclosure, 4320, Mennekes
Cepex enclosure as wall mounted socket for installation of RJ45 data port socket and Rutenbeck type UP0S with labelling field.
Features
- With safety lock, 2 keys
- Also with keyed alike lock
- With identical locks: Part no + index G
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | housing | |
| Colour | light gray | |
| Degree of protection (IP) | IP44 | |
| Hinged cover available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |