4130 | Mennekes

Cepex-UP outlet, pearl white, 32 A/400 V, IP44, 4130

Order No.: 05N6985
EAN: 4015394021759
MPN:
4130
Series: CEPEX
4130 Mennekes Sockets, Device Sockets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
144.347 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
144.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
144.347 €

Cepex flush mounted socket, 4130, Mennekes

Screw terminal cepex socket with flush mounted installation box, meeting DIN 18032 standards for ball rebound.

Technical specifications
Filter Property Value
Version Cepex-UP outlet
Colour pearl white
Connection screw connection
Nominal power 32 A/400 V
Degree of protection (IP) IP44
Hinged cover available Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No