4112 | Mennekes
Cepex junction box, pearl white, 16 A/230 V, IP44, 4112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.8747 € *
Standard delivery time from the manufacturer is: 11 Weeks
Cepex panel mounted socket, 4112, Mennekes
Screw terminal cepex panel mounted socket suitable for installation in cable ducts and columns, meeting DIN 18032 standards for ball rebound.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surface-mounted socket | |
| Colour | pearl white | |
| Connection | screw connection | |
| Nominal power | 16 A/230 V | |
| Degree of protection (IP) | IP44 | |
| Hinged cover available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |