4125 | Mennekes

Cepex-UP outlet, pearl white, 16 A/400 V, IP44, 4125

Order No.: 05N6981
EAN: 4015394021704
MPN:
4125
Series: CEPEX
4125 Mennekes Sockets, Device Sockets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
62.6297 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
62.63 € *
Price list
Quantity
Price per unit*
1 pcs.
62.6297 €
2 pcs.
60.8447 €
5 pcs.
59.1549 €
10 pcs.
57.5484 €
*incl. VAT plus shipping costs
Subject to prior sale

Cepex flush mounted socket, 4125, Mennekes

Screw terminal cepex socket with flush mounted installation box, meeting DIN 18032 standards for ball rebound.

Technical specifications
Filter Property Value
Version Cepex-UP outlet
Colour pearl white
Connection screw connection
Nominal power 16 A/400 V
Degree of protection (IP) IP44
Hinged cover available Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No