4244 | Mennekes
Cepex-UP outlet, pure white, 16 A/400 V, IP44, 4244
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.9514 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
61.95 € *
Price list
Quantity
Price per unit*
1 pcs.
61.9514 €
2 pcs.
60.1783 €
5 pcs.
58.5123 €
10 pcs.
56.9296 €
*incl. VAT plus shipping costs
Subject to prior sale
Cepex flush mounted socket, 4244, Mennekes
Screw terminal cepex socket with flush mounted installation box, meeting DIN 18032 standards for ball rebound.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Cepex-UP outlet | |
| Colour | pure white | |
| Connection | screw connection | |
| Nominal power | 16 A/400 V | |
| Degree of protection (IP) | IP44 | |
| Hinged cover available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |