1145A | Mennekes
CEE wall socket, 5 pole, 63 A/400 V, 6 h, IP44, 1145A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.8025 € *
Standard delivery time from the manufacturer is: 11 Weeks
Wall mounted socket, 1145A, Mennekes
Screw terminal wall mounted socket with 6 fixing points to accommodate special terminals, suitable for through wiring.
Features
- Highly heat resistant contact carrier
- Internal fixing
- Enclosure base can be turned 180°
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall socket | |
| Pin number | 5 pole | |
| Nominal power | 63 A/400 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 6.0-25 mm² | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |