11031 | Mennekes
Surface-mounted german schuko-style socket outlet, blue, 16 A/230 V, Germany, IP54, 11031
Order No.: 05N6962
EAN: 4015394184621
MPN:
11031
Unit Price (€ / pc.)
12.9353 € *
Available: 52 pcs.
Total Price:
12.94 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9353 €
10 pcs.
11.3764 €
50 pcs.
10.6029 €
150 pcs.
10.1388 €
500 pcs.
9.6152 €
*incl. VAT plus shipping costs
Subject to prior sale
Schuko-style appliance outlet, 11031, Mennekes
Bezel: 23 mm height, 50 x 50/61 mm, round hinged lid, compliant with DIN 49440-1, jet water-proof to IP 54. Housing: impact resistant plastic (AMAPLAST) with hammer logo. Connections: 2 P + E, 16 A/230 VAC. Connection: screw terminals 1.5 to 2.5 mm². Panel-mount diameter: 44.5 mm. Mounting depth: 21.7 mm. Mounting holes : 4, with 38 mm pitch.
Type: 11031, outlet, blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Surface-mounted german schuko-style socket outlet | |
| Country code | Germany | |
| Colour | blue | |
| Connection | screw connection | |
| Nominal power | 16 A/230 V | |
| Degree of protection (IP) | IP54 | |
| Hinged cover available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |