10081 | Mennekes
Surface mount german schuko-style socket, gray, 16 A/230 V, Germany, IP44, 10081
Order No.: 05N6730
EAN: 4015394188124
MPN:
10081
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.6630 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
68.66 € *
Price list
Quantity
Price per unit*
1 pcs.
68.6630 €
2 pcs.
65.9260 €
5 pcs.
61.9752 €
10 pcs.
56.3941 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface Schuko-style outlet, 10081, Mennekes
Splashproof to IP 44, can be mount vertically and in-line, with groove and slider, round hinged lid and hammer logo, compliant with DIN 49440-1; Cable entries: M 20 x 1.5 mm on top with cable gland and M 20 x 1.5 mm dummy plug on the bottom. Contacts: plug-in terminals1.5 to 2.5 mm². Connections: 2 P + E, 16 A/230 V. Version: colored and impact resistant plastic (AMAPLAST). Dimensions: W 54, H 53, D 60 mm.
Type: 10081, outlet, gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surface mount german schuko-style socket | |
| Country code | Germany | |
| Colour | gray | |
| Connection | clamp connection | |
| Nominal power | 16 A/230 V | |
| Degree of protection (IP) | IP44 | |
| Hinged cover available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |