04100136000 | SES-Sterling

Three-pronged pliers, 195 mm, 162 g, 04100136000

Order No.: 05L9836
EAN: 3597470079171
MPN:
04100136000
SES KY1
Series: KY
04100136000 SES-Sterling Special Pliers
Image may differ
Unit Price (€ / pc.)
63.0938 € *
Available: 2 pcs.
Available in 7 Days: 270 pcs. - if ordered today
Total Price:
63.09 € *
Price list
Quantity
Price per unit*
1 pcs.
63.0938 €
5 pcs.
58.4290 €
*incl. VAT plus shipping costs
Subject to prior sale

Sleeve expander, 04100136000, SES-Sterling

This sleeve expander is ideal for use with original HELAVIA and SILAVIA sleeves up to 4,5 mm Ø max.

Features

  • Forged, treated and polished prongs
  • Replacement tools
Technical specifications
Filter Property Value
Version three-pronged pliers
Length 195 mm
Weight 162 g
Logistics
Property Value
Country of origin FR
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes