04100145000 | SES-Sterling
Three-pronged pliers, 150 mm, 149 g, 04100145000
Unit Price (€ / pc.)
94.6883 € *
Available: 3 pcs.
Available in 7 Days: 89 pcs. - if ordered today
Total Price:
94.69 € *
Price list
Quantity
Price per unit*
1 pcs.
94.6883 €
5 pcs.
87.6673 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve expander, 04100145000, SES-Sterling
This sleeve expander is ideal for use with a stronger body for HELAVIA and SILAVIA sleeves up to 28 mm Ø max.
Features
- PLIO-Carbox pressure casting
- Ergonomic shape
- Ultra lightweight
- Robust tool
- Light and handy
- Hardened and polished mandrels
- Replacement tools
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | three-pronged pliers | |
| Length | 150 mm | |
| Weight | 149 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |