12 40 200 | Knipex
Stripping pliers for plastic-coated cables, rubber-coated cables, 0.03-10 mm², AWG 32-8, cable Ø 3-18 mm, L 200 mm, 202 g, 12 40 200
Order No.: 05L7806
EAN: 4003773026662
MPN:
12 40 200
1240200
Unit Price (€ / pc.)
83.9188 € *
Available: 1 pcs.
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
83.92 € *
Price list
Quantity
Price per unit*
1 pcs.
83.9188 €
6 pcs.
75.5293 €
*incl. VAT plus shipping costs
Subject to prior sale
For single, multiple and fine stranded conductors with plastic or rubber insulation. Adapts automatically to the respective cable cross-section- prevents damage to the conductor. Cutting depth can be adjusted for different insulation materials. With wire cutter for copper and aluminium wires, multiple stranded up to 10 mm² and single stranded up to 6 mm². Smoothly operating mechanism. Stripping blades and clamping jaws easily replaceable. Low weight. Body: plastic, fibreglass-reinforced. Blade: special tool steel, oil-hardened Model: For thin ribbon cables up to 10.0 mm width in a single pass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Suitable for | plastic-coated cables, rubber-coated cables | |
| Cable cross-section | 0.03-10 mm² | |
| AWG cross-section | AWG 32-8 | |
| Cable Diameter | 3-18 mm | |
| 1000V Insulated | No | |
| Length | 200 mm | |
| Weight | 202 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |