40025 | Jokari

Stripping tool for PVC wires, PTFE wires, AWG 30-20, cable Ø 0.25-0.8 mm, L 102 mm, 34.5 g, 40025

Order No.: 05L7738
EAN: 4011391400252
MPN:
40025
PWS-Plus 002
Series: PWS-PLUS
40025 Jokari Stripping Pliers, Stripping Tools
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.0110 € *
Available: 1 pcs.
Total Price:
32.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.0110 €

Miniature strippers PWS-Plus /ESD-Plus, type Jokari 400.

Light-weight, ergonomic precision tool for stripping PVC cables and stranded wires, adjustable for 6 different cable diameters. Integrated cutter for copper wires to max. 0.8 mm. Adjustable length stop up to 15 mm. Suitable for insulations such as PVC, Tefzel, Teflon, Mylar, or Kynar; Dimensions: L 102, W 42, H 14 mm. Weight: 34.5 g.

Miniature strippers PWS-Plus, type 400.

Technical attributes (type, stripping range in AWG, stripping range in mm): 40025, 30 to 20 AWG, 0.25 to 0.8 mm

Technical specifications
Filter Property Value
Product type stripping tool
Suitable for PVC wires, PTFE wires
AWG cross-section AWG 30-20
Cable Diameter 0.25-0.8 mm
1000V Insulated No
Length 102 mm
Weight 34.5 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82119300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant