110-80037 | HellermannTyton
SP EVO9 BLADE-SS 110-80037 HellermannTyton
Unit Price (€ / pc.)
23.4430 € *
Available: 8 pcs.
Total Price:
23.44 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4430 €
5 pcs.
22.4315 €
10 pcs.
21.4795 €
25 pcs.
20.7774 €
50 pcs.
19.7659 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement blade 110-80037 for EVO9, EVO9SP and EVO9HT from HellermannTyton
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | replacement blade kit | |
| max. binder width | 13.5 mm | |
| Handle Material | plastic | |
| Suitable for | EVO9/EVO9SP/EVO9HT | |
| Weight | 360 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82089000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |