3317HL.B | GT LINE

Transport case, waterproof, foam insert, (L x W x D) 360 x 304 x 192 mm, 2.08 kg, 3317HL.B

Order No.: 05L2952
EAN: 8024482190068
MPN:
3317HL.B
Series: EXPLORER
3317HL.B GT LINE Trolleys, bags, cases and holders Image 1
3317HL.B GT LINE Trolleys, bags, cases and holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
94.4027 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
94.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
94.4027 €

Transport case, 3317HL.B, GT LINE

The 3317HL.B is a small size watertight case injected with proprietary copolymer PP that makes it more resistant and lightweight than other similar products. IP67 and MIL Stan certified to be resistant to impact, liquids, shocks. Ideal storage for documents, tablets, small mobile devices, tools and more.

Features

  • Metal reinforced padlock holes
  • Single block high performance injected O-ring
  • Automatic pressure valve
  • Soft rubber handle grip
  • Removable lid
  • Anti-tilt support
Technical specifications
Filter Property Value
Version transport case, waterproof
Additional parts foam insert
ESD protection No
Width 304 mm
Depth 192 mm
Length 360 mm
Weight 2.08 kg
Material PP copolymer
Logistics
Property Value
Customs tariff number 42021250
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes